
J49SMH-C-G-G-K-20M0 | |
|---|---|
DigiKey Part Number | 1908-J49SMH-C-G-G-K-20M0TR-ND - Tape & Reel (TR) 1908-J49SMH-C-G-G-K-20M0CT-ND - Cut Tape (CT) 1908-J49SMH-C-G-G-K-20M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J49SMH-C-G-G-K-20M0 |
Description | CRYSTAL 20.0MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.157" (4.00mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 25 | 3,81320 Kč | 95,33 Kč |
| 50 | 3,65360 Kč | 182,68 Kč |
| 100 | 3,50250 Kč | 350,25 Kč |
| 250 | 3,31264 Kč | 828,16 Kč |
| 500 | 3,17574 Kč | 1 587,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,04450 Kč | 3 044,50 Kč |
| 2 000 | 2,91851 Kč | 5 837,02 Kč |
| 3 000 | 2,84726 Kč | 8 541,78 Kč |
| 5 000 | 2,75994 Kč | 13 799,70 Kč |
| 7 000 | 2,70391 Kč | 18 927,37 Kč |
| 10 000 | 2,64577 Kč | 26 457,70 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

