
J32SMX-K-F-G-I-12M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-K-F-G-I-12M0TR-ND - Tape & Reel (TR) 1908-J32SMX-K-F-G-I-12M0CT-ND - Cut Tape (CT) 1908-J32SMX-K-F-G-I-12M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-K-F-G-I-12M0 |
Description | CRYSTAL 12,0MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 25 | 3,10760 Kč | 77,69 Kč |
| 50 | 2,97760 Kč | 148,88 Kč |
| 100 | 2,85570 Kč | 285,57 Kč |
| 250 | 2,70036 Kč | 675,09 Kč |
| 500 | 2,58864 Kč | 1 294,32 Kč |
| 1 000 | 2,48175 Kč | 2 481,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,32098 Kč | 6 962,94 Kč |
| 6 000 | 2,22491 Kč | 13 349,46 Kč |
| 9 000 | 2,17061 Kč | 19 535,49 Kč |
| 15 000 | 2,10407 Kč | 31 561,05 Kč |
| 21 000 | 2,06136 Kč | 43 288,56 Kč |
| 30 000 | 2,01706 Kč | 60 511,80 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

