
J32SMX-K-F-G-C-12M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-K-F-G-C-12M0TR-ND - Tape & Reel (TR) 1908-J32SMX-K-F-G-C-12M0CT-ND - Cut Tape (CT) 1908-J32SMX-K-F-G-C-12M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-K-F-G-C-12M0 |
Description | CRYSTAL 12,0MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 3,21200 Kč | 32,12 Kč |
| 25 | 3,03640 Kč | 75,91 Kč |
| 50 | 2,91140 Kč | 145,57 Kč |
| 100 | 2,79260 Kč | 279,26 Kč |
| 250 | 2,64116 Kč | 660,29 Kč |
| 500 | 2,53186 Kč | 1 265,93 Kč |
| 1 000 | 2,42716 Kč | 2 427,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,26984 Kč | 6 809,52 Kč |
| 6 000 | 2,17592 Kč | 13 055,52 Kč |
| 9 000 | 2,12281 Kč | 19 105,29 Kč |
| 15 000 | 2,05774 Kč | 30 866,10 Kč |
| 21 000 | 2,01597 Kč | 42 335,37 Kč |
| 30 000 | 1,97265 Kč | 59 179,50 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

