New at DigiKey
24 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J32SMX-H-F-E-C-24M0

DigiKey Part Number
1908-J32SMX-H-F-E-C-24M0TR-ND - Tape & Reel (TR)
1908-J32SMX-H-F-E-C-24M0CT-ND - Cut Tape (CT)
1908-J32SMX-H-F-E-C-24M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J32SMX-H-F-E-C-24M0
Description
CRYSTAL 24,0MHZ 10PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±15ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
103,08700 Kč30,87 Kč
252,91440 Kč72,86 Kč
502,79700 Kč139,85 Kč
1002,67930 Kč267,93 Kč
2502,53404 Kč633,51 Kč
5002,42946 Kč1 214,73 Kč
1 0002,32910 Kč2 329,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,17819 Kč6 534,57 Kč
6 0002,08804 Kč12 528,24 Kč
9 0002,03706 Kč18 333,54 Kč
15 0001,97462 Kč29 619,30 Kč
21 0001,93455 Kč40 625,55 Kč
30 0001,89296 Kč56 788,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč