
J32SMX-H-F-E-C-16M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-H-F-E-C-16M0TR-ND - Tape & Reel (TR) 1908-J32SMX-H-F-E-C-16M0CT-ND - Cut Tape (CT) 1908-J32SMX-H-F-E-C-16M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-H-F-E-C-16M0 |
Description | CRYSTAL 16,0MHZ 10PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 25 | 2,91440 Kč | 72,86 Kč |
| 50 | 2,79700 Kč | 139,85 Kč |
| 100 | 2,67930 Kč | 267,93 Kč |
| 250 | 2,53404 Kč | 633,51 Kč |
| 500 | 2,42946 Kč | 1 214,73 Kč |
| 1 000 | 2,32910 Kč | 2 329,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,17819 Kč | 6 534,57 Kč |
| 6 000 | 2,08804 Kč | 12 528,24 Kč |
| 9 000 | 2,03706 Kč | 18 333,54 Kč |
| 15 000 | 1,97462 Kč | 29 619,30 Kč |
| 21 000 | 1,93455 Kč | 40 625,55 Kč |
| 30 000 | 1,89296 Kč | 56 788,80 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

