
J32SMX-H-F-D-I-12M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-H-F-D-I-12M0TR-ND - Tape & Reel (TR) 1908-J32SMX-H-F-D-I-12M0CT-ND - Cut Tape (CT) 1908-J32SMX-H-F-D-I-12M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-H-F-D-I-12M0 |
Description | CRYSTAL 12,0MHZ 10PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,19200 Kč | 31,92 Kč |
| 25 | 3,01520 Kč | 75,38 Kč |
| 50 | 2,88520 Kč | 144,26 Kč |
| 100 | 2,76750 Kč | 276,75 Kč |
| 250 | 2,61720 Kč | 654,30 Kč |
| 500 | 2,50926 Kč | 1 254,63 Kč |
| 1 000 | 2,40553 Kč | 2 405,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,24973 Kč | 6 749,19 Kč |
| 6 000 | 2,15664 Kč | 12 939,84 Kč |
| 9 000 | 2,10398 Kč | 18 935,82 Kč |
| 15 000 | 2,03947 Kč | 30 592,05 Kč |
| 21 000 | 1,99808 Kč | 41 959,68 Kč |
| 30 000 | 1,95514 Kč | 58 654,20 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

