
J32SMX-A-G-G-I-25M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-A-G-G-I-25M0TR-ND - Tape & Reel (TR) 1908-J32SMX-A-G-G-I-25M0CT-ND - Cut Tape (CT) 1908-J32SMX-A-G-G-I-25M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-A-G-G-I-25M0 |
Description | CRYSTAL 25,0MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 25 | 3,17480 Kč | 79,37 Kč |
| 50 | 3,04900 Kč | 152,45 Kč |
| 100 | 2,92080 Kč | 292,08 Kč |
| 250 | 2,76248 Kč | 690,62 Kč |
| 500 | 2,64826 Kč | 1 324,13 Kč |
| 1 000 | 2,53866 Kč | 2 538,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,37424 Kč | 7 122,72 Kč |
| 6 000 | 2,27597 Kč | 13 655,82 Kč |
| 9 000 | 2,22042 Kč | 19 983,78 Kč |
| 15 000 | 2,15235 Kč | 32 285,25 Kč |
| 21 000 | 2,10867 Kč | 44 282,07 Kč |
| 30 000 | 2,06334 Kč | 61 900,20 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

