
J32SMX-A-F-D-C-25M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-A-F-D-C-25M0TR-ND - Tape & Reel (TR) 1908-J32SMX-A-F-D-C-25M0CT-ND - Cut Tape (CT) 1908-J32SMX-A-F-D-C-25M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-A-F-D-C-25M0 |
Description | CRYSTAL 25,0MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,12900 Kč | 31,29 Kč |
| 25 | 2,96480 Kč | 74,12 Kč |
| 50 | 2,84320 Kč | 142,16 Kč |
| 100 | 2,72340 Kč | 272,34 Kč |
| 250 | 2,57604 Kč | 644,01 Kč |
| 500 | 2,46936 Kč | 1 234,68 Kč |
| 1 000 | 2,36731 Kč | 2 367,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,21396 Kč | 6 641,88 Kč |
| 6 000 | 2,12237 Kč | 12 734,22 Kč |
| 9 000 | 2,07057 Kč | 18 635,13 Kč |
| 15 000 | 2,00709 Kč | 30 106,35 Kč |
| 21 000 | 1,96635 Kč | 41 293,35 Kč |
| 30 000 | 1,92408 Kč | 57 722,40 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

