
ER34615J-S D | |
|---|---|
DigiKey Part Number | 3027-ER34615J-SD-ND |
Manufacturer | |
Manufacturer Product Number | ER34615J-S D |
Description | BATTERY LITHIUM 3.6V D |
Customer Reference | |
Detailed Description | D Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.30" Dia x 2.42" H (32.9mm x 61.5mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | 230mA | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,16000 Kč | 403,16 Kč |
| 10 | 339,53800 Kč | 3 395,38 Kč |
| 50 | 282,42320 Kč | 14 121,16 Kč |
| 120 | 249,87617 Kč | 29 985,14 Kč |
| Unit Price without VAT: | 403,16000 Kč |
|---|---|
| Unit Price with VAT: | 487,82360 Kč |


