
ER32L65J 1/10D | |
|---|---|
DigiKey Part Number | 3027-ER32L65J1/10D-ND |
Manufacturer | |
Manufacturer Product Number | ER32L65J 1/10D |
Description | BATTERY LITHIUM 3.6V 1/10 D |
Customer Reference | |
Detailed Description | 1/10D Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.30" Dia x 0.28" H (32.9mm x 7.1mm) | |
Termination Style | PC Pin | |
Discharge Rate | 10mA | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,98000 Kč | 167,98 Kč |
| 10 | 125,98800 Kč | 1 259,88 Kč |
| 50 | 111,70940 Kč | 5 585,47 Kč |
| 100 | 81,64020 Kč | 8 164,02 Kč |
| Unit Price without VAT: | 167,98000 Kč |
|---|---|
| Unit Price with VAT: | 203,25580 Kč |

