
ER26500J-S C | |
|---|---|
DigiKey Part Number | 3027-ER26500J-SC-ND |
Manufacturer | |
Manufacturer Product Number | ER26500J-S C |
Description | BATTERY LITHIUM 3.6V C |
Customer Reference | |
Detailed Description | C Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.03" Dia x 1.97" H (26.2mm x 50.0mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,99000 Kč | 226,99 Kč |
| 24 | 176,38333 Kč | 4 233,20 Kč |
| 72 | 163,78444 Kč | 11 792,48 Kč |
| 120 | 155,38517 Kč | 18 646,22 Kč |
| 264 | 145,30617 Kč | 38 360,83 Kč |
| 504 | 139,63671 Kč | 70 376,90 Kč |
| Unit Price without VAT: | 226,99000 Kč |
|---|---|
| Unit Price with VAT: | 274,65790 Kč |

