
ER18505J-T A | |
|---|---|
DigiKey Part Number | 3027-ER18505J-TA-ND |
Manufacturer | |
Manufacturer Product Number | ER18505J-T A |
Description | BATTERY LITHIUM 3.6V A |
Customer Reference | |
Detailed Description | 18650 Lithium Thionyl Chloride Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,12000 Kč | 137,12 Kč |
| 10 | 111,49900 Kč | 1 114,99 Kč |
| 50 | 98,06060 Kč | 4 903,03 Kč |
| 100 | 92,60120 Kč | 9 260,12 Kč |
| 400 | 83,36205 Kč | 33 344,82 Kč |
| Unit Price without VAT: | 137,12000 Kč |
|---|---|
| Unit Price with VAT: | 165,91520 Kč |

