
ER18505J-S A | |
|---|---|
DigiKey Part Number | 3027-ER18505J-SA-ND |
Manufacturer | |
Manufacturer Product Number | ER18505J-S A |
Description | BATTERY LITHIUM 3.6V A |
Customer Reference | |
Detailed Description | 18650 Lithium Thionyl Chloride Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,99000 Kč | 125,99 Kč |
| 10 | 107,09000 Kč | 1 070,90 Kč |
| 50 | 89,03160 Kč | 4 451,58 Kč |
| 100 | 78,11260 Kč | 7 811,26 Kč |
| 250 | 76,64272 Kč | 19 160,68 Kč |
| Unit Price without VAT: | 125,99000 Kč |
|---|---|
| Unit Price with VAT: | 152,44790 Kč |

