
ER17505J-T A | |
|---|---|
DigiKey Part Number | 3027-ER17505J-TA-ND |
Manufacturer | |
Manufacturer Product Number | ER17505J-T A |
Description | BATT LI-SOCI2 A ER17505 3.6V |
Customer Reference | |
Detailed Description | A Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.69" Dia x 2.01" H (17.5mm x 51.0mm) | |
Termination Style | Solder Tab | |
Discharge Rate | 130mA | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,39000 Kč | 172,39 Kč |
| 10 | 151,18600 Kč | 1 511,86 Kč |
| 50 | 139,84660 Kč | 6 992,33 Kč |
| 100 | 121,99840 Kč | 12 199,84 Kč |
| 500 | 116,53890 Kč | 58 269,45 Kč |
| Unit Price without VAT: | 172,39000 Kč |
|---|---|
| Unit Price with VAT: | 208,59190 Kč |

