
ER14505J-T AA | |
|---|---|
DigiKey Part Number | 3027-ER14505J-TAA-ND |
Manufacturer | |
Manufacturer Product Number | ER14505J-T AA |
Description | BATTERY LITHIUM 3.6V AA |
Customer Reference | |
Detailed Description | AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.57" Dia x 1.99" H (14.5mm x 50.5mm) | |
Termination Style | Solder Tab | |
Discharge Rate | 100mA | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,74000 Kč | 120,74 Kč |
| 10 | 100,79000 Kč | 1 007,90 Kč |
| 50 | 88,19160 Kč | 4 409,58 Kč |
| 100 | 81,89220 Kč | 8 189,22 Kč |
| 250 | 75,80280 Kč | 18 950,70 Kč |
| 500 | 71,39320 Kč | 35 696,60 Kč |
| Unit Price without VAT: | 120,74000 Kč |
|---|---|
| Unit Price with VAT: | 146,09540 Kč |

