AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER14505J-S AA

DigiKey Part Number
3027-ER14505J-SAA-ND
Manufacturer
Manufacturer Product Number
ER14505J-S AA
Description
BATTERY LITHIUM 3.6V AA
Customer Reference
Detailed Description
AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Termination Style
Button Top (Extending)
Discharge Rate
100mA
Shipping Info
Due to restrictions, only ground shipment is allowed.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 978
MARKETPLACE PRODUCT
Will ship in approximately 6 days from Jauch Quartz
FREE SHIPPING on orders of 1 574,85 Kč or more for products shipped by Jauch Quartz
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Box:100000
All prices are in CZK
Box
QuantityUnit PriceExt Price
1116,96000 Kč116,96 Kč
1094,89000 Kč948,90 Kč
5083,41240 Kč4 170,62 Kč
10078,91680 Kč7 891,68 Kč
25073,34600 Kč18 336,50 Kč
1 00064,71920 Kč64 719,20 Kč
Unit Price without VAT:116,96000 Kč
Unit Price with VAT:141,52160 Kč