
ER14505J-3FP AA | |
|---|---|
DigiKey Part Number | 3027-ER14505J-3FPAA-ND |
Manufacturer | |
Manufacturer Product Number | ER14505J-3FP AA |
Description | BATT LI-SOCI2 AA ER14505 3.6V |
Customer Reference | |
Detailed Description | AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.57" Dia x 2.00" H (14.5mm x 51.0mm) | |
Termination Style | PC Pin (Horizontal Mount) | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 86°F (30°C) |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,35000 Kč | 108,35 Kč |
| 10 | 94,49100 Kč | 944,91 Kč |
| 50 | 80,42240 Kč | 4 021,12 Kč |
| 100 | 76,22270 Kč | 7 622,27 Kč |
| 250 | 72,02316 Kč | 18 005,79 Kč |
| 500 | 67,40358 Kč | 33 701,79 Kč |
| 1 000 | 64,25388 Kč | 64 253,88 Kč |
| Unit Price without VAT: | 108,35000 Kč |
|---|---|
| Unit Price with VAT: | 131,10350 Kč |

