
ER14335J-P 2/3AA | |
|---|---|
DigiKey Part Number | 3027-ER14335J-P2/3AA-ND |
Manufacturer | |
Manufacturer Product Number | ER14335J-P 2/3AA |
Description | BATTERY LITHIUM 3.6V 2/3 AA |
Customer Reference | |
Detailed Description | 2/3AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.57" Dia x 1.32" H (14.5mm x 33.5mm) | |
Termination Style | Axial Leaded | |
Discharge Rate | 75mA | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,54000 Kč | 116,54 Kč |
| 10 | 94,53300 Kč | 945,33 Kč |
| 50 | 83,15200 Kč | 4 157,60 Kč |
| 100 | 78,53250 Kč | 7 853,25 Kč |
| 250 | 72,44312 Kč | 18 110,78 Kč |
| 600 | 68,24350 Kč | 40 946,10 Kč |
| Unit Price without VAT: | 116,54000 Kč |
|---|---|
| Unit Price with VAT: | 141,01340 Kč |

