1/2AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER14250J-T 1/2AA

DigiKey Part Number
3027-ER14250J-T1/2AA-ND
Manufacturer
Manufacturer Product Number
ER14250J-T 1/2AA
Description
BATTERY LITHIUM 3.6V 1/2AA
Customer Reference
Detailed Description
1/2AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.57" Dia x 1.00" H (14.5mm x 25.4mm)
Termination Style
Solder Tab
Features
-
Discharge Rate
-
Weight
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
MARKETPLACE PRODUCT
Will ship in approximately 6 days from Jauch Quartz
FREE SHIPPING on orders of 1 574,85 Kč or more for products shipped by Jauch Quartz
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:100000
All prices are in CZK
Tray
QuantityUnit PriceExt Price
162,99000 Kč62,99 Kč
1052,49500 Kč524,95 Kč
5045,35560 Kč2 267,78 Kč
10042,89890 Kč4 289,89 Kč
25041,47104 Kč10 367,76 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:62,99000 Kč
Unit Price with VAT:76,21790 Kč