
ER14250J-2PT 1/2AA | |
|---|---|
DigiKey Part Number | 3027-ER14250J-2PT1/2AA-ND |
Manufacturer | |
Manufacturer Product Number | ER14250J-2PT 1/2AA |
Description | BATTERY LITHIUM 3.6V 1/2 AA |
Customer Reference | |
Detailed Description | 1/2AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.57" Dia x 1.00" H (14.5mm x 25.4mm) | |
Termination Style | PC Pin | |
Discharge Rate | 15mA | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| 10 | 86,09200 Kč | 860,92 Kč |
| 50 | 75,59280 Kč | 3 779,64 Kč |
| 250 | 69,29340 Kč | 17 323,35 Kč |
| 500 | 61,94410 Kč | 30 972,05 Kč |
| 1 000 | 58,79440 Kč | 58 794,40 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |

