
CR3032 | |
|---|---|
DigiKey Part Number | 3027-CR3032-ND |
Manufacturer | |
Manufacturer Product Number | CR3032 |
Description | BATTERY LITHIUM 3V COIN |
Customer Reference | |
Detailed Description | Coin, 30.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Series | Capacity |
Packaging Retail Package | Size / Dimension 1.18" Dia x 0.13" H (30.0mm x 3.2mm) |
Part Status Active | Termination Style Requires Holder |
Battery Chemistry | Features Childsafe Packaging |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |



