
CR2450 SM | |
|---|---|
DigiKey Part Number | 3027-CR2450SM-ND |
Manufacturer | |
Manufacturer Product Number | CR2450 SM |
Description | BATT LITH 3V COIN 24.5MM SM |
Customer Reference | |
Detailed Description | Coin, 24.7mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.97" Dia x 0.21" H (24.7mm x 5.3mm) | |
Termination Style | SMD (SMT) Tab | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,73000 Kč | 34,73 Kč |
| 10 | 28,41800 Kč | 284,18 Kč |
| 50 | 25,26000 Kč | 1 263,00 Kč |
| 200 | 23,15500 Kč | 4 631,00 Kč |
| 400 | 21,05000 Kč | 8 420,00 Kč |
| 1 000 | 19,57650 Kč | 19 576,50 Kč |
| Unit Price without VAT: | 34,73000 Kč |
|---|---|
| Unit Price with VAT: | 42,02330 Kč |

