CR 2430 SM JAUCH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2430 SM

DigiKey Part Number
3027-CR2430SM-ND
Manufacturer
Manufacturer Product Number
CR2430 SM
Description
BATT LITH 3V COIN 24.5MM SM
Customer Reference
Detailed Description
Coin, 24.7mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.97" Dia x 0.13" H (24.7mm x 3.3mm)
Termination Style
SMD (SMT) Tab
Discharge Rate
-
Weight
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
MARKETPLACE PRODUCT
Will ship in approximately 6 days from Jauch Quartz
FREE SHIPPING on orders of 1 578,75 Kč or more for products shipped by Jauch Quartz
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
131,36000 Kč31,36 Kč
1026,14400 Kč261,44 Kč
5022,97400 Kč1 148,70 Kč
10021,73410 Kč2 173,41 Kč
30019,90417 Kč5 971,25 Kč
1 00017,81588 Kč17 815,88 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,36000 Kč
Unit Price with VAT:37,94560 Kč