
CR2354 | |
|---|---|
DigiKey Part Number | 3027-CR2354-B-ND |
Manufacturer | |
Manufacturer Product Number | CR2354 |
Description | BATTERY LITHIUM 3V COIN |
Customer Reference | |
Detailed Description | Coin, 23.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Series | Capacity |
Packaging Bulk | Size / Dimension 0.91" Dia x 0.21" H (23.0mm x 5.4mm) |
Part Status Active | Termination Style Requires Holder |
Battery Chemistry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,04000 Kč | 35,04 Kč |
| 10 | 29,09300 Kč | 290,93 Kč |
| 50 | 25,57720 Kč | 1 278,86 Kč |
| 100 | 24,19240 Kč | 2 419,24 Kč |
| 250 | 22,48640 Kč | 5 621,60 Kč |
| Unit Price without VAT: | 35,04000 Kč |
|---|---|
| Unit Price with VAT: | 42,39840 Kč |

