
CR2320 | |
|---|---|
DigiKey Part Number | 3027-CR2320-ND |
Manufacturer | |
Manufacturer Product Number | CR2320 |
Description | BATTERY LITHIUM 3V COIN |
Customer Reference | |
Detailed Description | Coin, 23.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Series | Capacity |
Packaging Retail Package | Size / Dimension 0.91" Dia x 0.08" H (23.0mm x 2.0mm) |
Part Status Active | Termination Style Requires Holder |
Battery Chemistry | Features Childsafe Packaging |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,66000 Kč | 35,66 Kč |
| 10 | 33,36900 Kč | 333,69 Kč |
| 50 | 31,28320 Kč | 1 564,16 Kč |
| 100 | 30,24050 Kč | 3 024,05 Kč |
| 250 | 29,19772 Kč | 7 299,43 Kč |
| 500 | 28,15492 Kč | 14 077,46 Kč |
| 1 000 | 25,02660 Kč | 25 026,60 Kč |
| Unit Price without VAT: | 35,66000 Kč |
|---|---|
| Unit Price with VAT: | 43,14860 Kč |

