
CR2032 H2 | |
|---|---|
DigiKey Part Number | 3027-CR2032H2-ND |
Manufacturer | |
Manufacturer Product Number | CR2032 H2 |
Description | BATTERY LITHIUM 3V COIN 20MM |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 0.13" H (20.0mm x 3.2mm) | |
Termination Style | PC Pin (Horizontal Mount) | |
Discharge Rate | 3mA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 Kč | 21,05 Kč |
| 20 | 16,41900 Kč | 328,38 Kč |
| 60 | 14,73500 Kč | 884,10 Kč |
| 100 | 14,31400 Kč | 1 431,40 Kč |
| 260 | 13,26150 Kč | 3 447,99 Kč |
| 500 | 12,41950 Kč | 6 209,75 Kč |
| 1 000 | 11,78800 Kč | 11 788,00 Kč |
| Unit Price without VAT: | 21,05000 Kč |
|---|---|
| Unit Price with VAT: | 25,47050 Kč |


