Coin, 12.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1225

DigiKey Part Number
3027-CR1225-ND
Manufacturer
Manufacturer Product Number
CR1225
Description
BATTERY LITHIUM 3V COIN
Customer Reference
Detailed Description
Coin, 12.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Capacity
Packaging
Tray
Size / Dimension
0.49" Dia x 0.10" H (12.5mm x 2.5mm)
Part Status
Active
Termination Style
Requires Holder
Battery Chemistry
Discharge Rate
100µA
Battery Cell Size
Shipping Info
Due to restrictions, only ground shipment is allowed.
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
MARKETPLACE PRODUCT
Will ship in approximately 50 days from Jauch Quartz
FREE SHIPPING on orders of 1 564,16 Kč or more for products shipped by Jauch Quartz
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
18,13000 Kč8,13 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,13000 Kč
Unit Price with VAT:9,83730 Kč