
CR1225 H2 | |
|---|---|
DigiKey Part Number | 3027-CR1225H2-ND |
Manufacturer | |
Manufacturer Product Number | CR1225 H2 |
Description | BATTERY LITHIUM 3V COIN 12.5MM |
Customer Reference | |
Detailed Description | Coin, 12.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.49" Dia x 0.10" H (12.5mm x 2.5mm) | |
Termination Style | PC Pin (Horizontal Mount) | |
Discharge Rate | 300µA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,94000 Kč | 26,94 Kč |
| 25 | 20,45200 Kč | 511,30 Kč |
| 50 | 19,34920 Kč | 967,46 Kč |
| 100 | 18,30300 Kč | 1 830,30 Kč |
| 250 | 17,00924 Kč | 4 252,31 Kč |
| 500 | 16,09146 Kč | 8 045,73 Kč |
| Unit Price without VAT: | 26,94000 Kč |
|---|---|
| Unit Price with VAT: | 32,59740 Kč |


