
CR1216 | |
|---|---|
DigiKey Part Number | 3027-CR1216-R-ND |
Manufacturer | |
Manufacturer Product Number | CR1216 |
Description | BATTERY LITHIUM 3V COIN |
Customer Reference | |
Detailed Description | Coin, 12.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Series | Capacity |
Packaging Retail Package | Size / Dimension 0.49" Dia x 0.06" H (12.5mm x 1.6mm) |
Part Status Active | Termination Style Requires Holder |
Battery Chemistry | Features Childsafe Packaging |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 50 | 13,13900 Kč | 656,95 Kč |
| 100 | 12,72190 Kč | 1 272,19 Kč |
| 250 | 11,88764 Kč | 2 971,91 Kč |
| 500 | 11,05342 Kč | 5 526,71 Kč |
| 1 000 | 10,63631 Kč | 10 636,31 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |

