
CR1025 V2 | |
|---|---|
DigiKey Part Number | 3027-CR1025V2-ND |
Manufacturer | |
Manufacturer Product Number | CR1025 V2 |
Description | BATTERY LITHIUM 3V COIN 10.2MM |
Customer Reference | |
Detailed Description | Coin, 10.2mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.40" Dia x 0.10" H (10.2mm x 2.5mm) | |
Termination Style | PC Pin (Vertical Mount) | |
Discharge Rate | 300µA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 50 | 16,41900 Kč | 820,95 Kč |
| 100 | 15,57700 Kč | 1 557,70 Kč |
| 250 | 14,94552 Kč | 3 736,38 Kč |
| 500 | 13,89300 Kč | 6 946,50 Kč |
| 1 000 | 13,26150 Kč | 13 261,50 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |


