SYA10-05WV-ET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SYA10-05WV-ET
SYA10-05WV-ET
SYA10-05WV-ET

SYA10-05WV-ET

DigiKey Part Number
4285-SYA10-05WV-ETTR-ND - Tape & Reel (TR)
4285-SYA10-05WV-ETCT-ND - Cut Tape (CT)
4285-SYA10-05WV-ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SYA10-05WV-ET
Description
1 MM W TO B CONNECTOR 5P HEADER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 5 position 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.213" (5.40mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
1A
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 680
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,32000 Kč6,32 Kč
105,41000 Kč54,10 Kč
255,06040 Kč126,51 Kč
504,82040 Kč241,02 Kč
1004,59100 Kč459,10 Kč
2504,30264 Kč1 075,66 Kč
5004,09676 Kč2 048,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8003,74234 Kč6 736,21 Kč
3 6003,56365 Kč12 829,14 Kč
5 4003,46311 Kč18 700,79 Kč
9 0003,34052 Kč30 064,68 Kč
12 6003,26215 Kč41 103,09 Kč
18 0003,18112 Kč57 260,16 Kč
45 0002,98211 Kč134 194,95 Kč
Manufacturers Standard Package
Unit Price without VAT:6,32000 Kč
Unit Price with VAT:7,64720 Kč