



SVK40-07HG | |
|---|---|
DigiKey Part Number | 4285-SVK40-07HG-ND |
Manufacturer | |
Manufacturer Product Number | SVK40-07HG |
Description | 3.96 MM W TO B CONNECTOR 7P HOUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Pitch 0.156" (3.96mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14L-607-210-AA2 | EDAC Inc. | 970 | 151-14L-607-210-AA2-ND | 5,21000 Kč | Parametric Equivalent |
| 1744416-7 | TE Connectivity AMP Connectors | 41 019 | A116479-ND | 10,84000 Kč | Parametric Equivalent |
| VHR-7N | JST Sales America Inc. | 31 016 | 455-1181-ND | 4,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 10,65700 Kč | 106,57 Kč |
| 25 | 9,98560 Kč | 249,64 Kč |
| 50 | 9,51020 Kč | 475,51 Kč |
| 100 | 9,05340 Kč | 905,34 Kč |
| 250 | 8,48568 Kč | 2 121,42 Kč |
| 500 | 8,08026 Kč | 4 040,13 Kč |
| 1 000 | 7,69422 Kč | 7 694,22 Kč |
| 3 000 | 7,12021 Kč | 21 360,63 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |

