



STA12-04WH-ET | |
|---|---|
DigiKey Part Number | 4285-STA12-04WH-ETTR-ND - Tape & Reel (TR) 4285-STA12-04WH-ETCT-ND - Cut Tape (CT) 4285-STA12-04WH-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STA12-04WH-ET |
Description | 1.25 MM W TO B CONNECTOR 4P HEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.169" (4.30mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,75300 Kč | 57,53 Kč |
| 25 | 5,39240 Kč | 134,81 Kč |
| 50 | 5,13200 Kč | 256,60 Kč |
| 100 | 4,88620 Kč | 488,62 Kč |
| 250 | 4,57924 Kč | 1 144,81 Kč |
| 500 | 4,36002 Kč | 2 180,01 Kč |
| 1 000 | 4,15151 Kč | 4 151,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | 3,81238 Kč | 8 387,24 Kč |
| 4 400 | 3,63032 Kč | 15 973,41 Kč |
| 6 600 | 3,52792 Kč | 23 284,27 Kč |
| 11 000 | 3,40303 Kč | 37 433,33 Kč |
| 15 400 | 3,32321 Kč | 51 177,43 Kč |
| 22 000 | 3,24068 Kč | 71 294,96 Kč |
| 55 000 | 3,03796 Kč | 167 087,80 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


