



STA12-04HGYG | |
|---|---|
DigiKey Part Number | 4285-STA12-04HGYG-ND |
Manufacturer | |
Manufacturer Product Number | STA12-04HGYG |
Description | HOUSING FOR STA CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Chartreuse 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Pitch 0.049" (1.25mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Chartreuse |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 25 | 3,41000 Kč | 85,25 Kč |
| 50 | 3,07840 Kč | 153,92 Kč |
| 100 | 2,77170 Kč | 277,17 Kč |
| 250 | 2,42148 Kč | 605,37 Kč |
| 500 | 2,20144 Kč | 1 100,72 Kč |
| 1 000 | 2,01812 Kč | 2 018,12 Kč |
| 5 000 | 1,71537 Kč | 8 576,85 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

