



SJW2K-24HG | |
|---|---|
DigiKey Part Number | 4285-SJW2K-24HG-ND |
Manufacturer | |
Manufacturer Product Number | SJW2K-24HG |
Description | 2 MM W TO B CONNECTOR 24P HOUSIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 25 | 4,05680 Kč | 101,42 Kč |
| 50 | 3,86360 Kč | 193,18 Kč |
| 100 | 3,68090 Kč | 368,09 Kč |
| 250 | 3,44956 Kč | 862,39 Kč |
| 500 | 3,28450 Kč | 1 642,25 Kč |
| 1 000 | 3,12744 Kč | 3 127,44 Kč |
| 3 000 | 2,89387 Kč | 8 681,61 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


