



SJW2K-14WVA-ET | |
|---|---|
DigiKey Part Number | 4285-SJW2K-14WVA-ETTR-ND - Tape & Reel (TR) 4285-SJW2K-14WVA-ETCT-ND - Cut Tape (CT) 4285-SJW2K-14WVA-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJW2K-14WVA-ET |
Description | 2 MM W TO B CONNECTOR 14P HOUSIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.346" (8.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 Kč | 16,42 Kč |
| 10 | 13,99800 Kč | 139,98 Kč |
| 25 | 13,11840 Kč | 327,96 Kč |
| 50 | 12,48680 Kč | 624,34 Kč |
| 100 | 11,89110 Kč | 1 189,11 Kč |
| 250 | 11,14556 Kč | 2 786,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,61298 Kč | 5 306,49 Kč |
| 1 000 | 10,10611 Kč | 10 106,11 Kč |
| 1 500 | 9,82095 Kč | 14 731,42 Kč |
| 2 500 | 9,47334 Kč | 23 683,35 Kč |
| 3 500 | 9,25111 Kč | 32 378,89 Kč |
| 5 000 | 9,02127 Kč | 45 106,35 Kč |
| 12 500 | 8,45688 Kč | 105 711,00 Kč |
| 25 000 | 8,05365 Kč | 201 341,25 Kč |
| Unit Price without VAT: | 16,42000 Kč |
|---|---|
| Unit Price with VAT: | 19,86820 Kč |



