Image for SJW20-22HGA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJW20-22HGA

DigiKey Part Number
4285-SJW20-22HGA-ND
Manufacturer
Manufacturer Product Number
SJW20-22HGA
Description
HOUSING FOR SJH CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 Rectangular Connectors - Housings Receptacle 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Mfr
Number of Rows
2
Series
Row Spacing
0.079" (2.00mm)
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Contact Termination
Crimp
Connector Type
Fastening Type
Latch Lock
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 980
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
106,04700 Kč60,47 Kč
255,30000 Kč132,50 Kč
504,77080 Kč238,54 Kč
1004,30040 Kč430,04 Kč
2503,77124 Kč942,81 Kč
5003,44368 Kč1 721,84 Kč
1 0003,17427 Kč3 174,27 Kč
5 0002,73461 Kč13 673,05 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč