



SJA20-13HG | |
|---|---|
DigiKey Part Number | 4285-SJA20-13HG-ND |
Manufacturer | |
Manufacturer Product Number | SJA20-13HG |
Description | 2 MM W TO B CONNECTOR 13P HOUSIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 2,69400 Kč | 26,94 Kč |
| 25 | 2,51760 Kč | 62,94 Kč |
| 50 | 2,39540 Kč | 119,77 Kč |
| 100 | 2,28180 Kč | 228,18 Kč |
| 250 | 2,13868 Kč | 534,67 Kč |
| 500 | 2,03596 Kč | 1 017,98 Kč |
| 1 000 | 1,93871 Kč | 1 938,71 Kč |
| 3 000 | 1,79388 Kč | 5 381,64 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |

