



SJA20-11HG | |
|---|---|
DigiKey Part Number | 4285-SJA20-11HG-ND |
Manufacturer | |
Manufacturer Product Number | SJA20-11HG |
Description | 2 MM W TO B CONNECTOR 11P HOUSIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 25 | 1,94880 Kč | 48,72 Kč |
| 50 | 1,85620 Kč | 92,81 Kč |
| 100 | 1,76800 Kč | 176,80 Kč |
| 250 | 1,65632 Kč | 414,08 Kč |
| 500 | 1,57736 Kč | 788,68 Kč |
| 1 000 | 1,50178 Kč | 1 501,78 Kč |
| 3 000 | 1,38965 Kč | 4 168,95 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

