



SJA20-06HGGY | |
|---|---|
DigiKey Part Number | 4285-SJA20-06HGGY-ND |
Manufacturer | |
Manufacturer Product Number | SJA20-06HGGY |
Description | HOUSING FOR SJA CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Gray |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,85800 Kč | 38,58 Kč |
| 25 | 3,39520 Kč | 84,88 Kč |
| 50 | 3,06160 Kč | 153,08 Kč |
| 100 | 2,75710 Kč | 275,71 Kč |
| 250 | 2,40924 Kč | 602,31 Kč |
| 500 | 2,18982 Kč | 1 094,91 Kč |
| 1 000 | 2,00776 Kč | 2 007,76 Kč |
| 5 000 | 1,70656 Kč | 8 532,80 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |

