


SJA20-05WLB | |
|---|---|
DigiKey Part Number | 4285-SJA20-05WLB-ND |
Manufacturer | |
Manufacturer Product Number | SJA20-05WLB |
Description | 2 MM W TO B CONNECTOR 5P WAFER A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock |
Mfr | Contact Length - Post 0.122" (3.10mm) |
Series | Insulation Height 0.260" (6.60mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Press-Fit, Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 3,65000 Kč | 36,50 Kč |
| 25 | 3,42040 Kč | 85,51 Kč |
| 50 | 3,25340 Kč | 162,67 Kč |
| 100 | 3,09700 Kč | 309,70 Kč |
| 250 | 2,90224 Kč | 725,56 Kč |
| 500 | 2,76336 Kč | 1 381,68 Kč |
| 1 000 | 2,63134 Kč | 2 631,34 Kč |
| 3 000 | 2,43481 Kč | 7 304,43 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |


