16 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
SEW40-16HG
SEW40-16HG

SEW40-16HG

DigiKey Part Number
4285-SEW40-16HG-ND
Manufacturer
Manufacturer Product Number
SEW40-16HG
Description
3.96 MM W TO B CONNECTOR 16P HOU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
2
Row Spacing
0.276" (7.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,63000 Kč8,63 Kč
107,28300 Kč72,83 Kč
256,82040 Kč170,51 Kč
506,49600 Kč324,80 Kč
1006,18660 Kč618,66 Kč
2505,79800 Kč1 449,50 Kč
5005,52058 Kč2 760,29 Kč
1 0005,25682 Kč5 256,82 Kč
2 5004,92747 Kč12 318,67 Kč
Manufacturers Standard Package
Unit Price without VAT:8,63000 Kč
Unit Price with VAT:10,44230 Kč