



SEW40-12HGBL | |
|---|---|
DigiKey Part Number | 4285-SEW40-12HGBL-ND |
Manufacturer | |
Manufacturer Product Number | SEW40-12HGBL |
Description | WAFER FOR SEW CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Blue 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.276" (7.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Blue |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 105°C |
Pitch 0.156" (3.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 10,03100 Kč | 100,31 Kč |
| 25 | 8,75080 Kč | 218,77 Kč |
| 50 | 7,87920 Kč | 393,96 Kč |
| 100 | 7,11590 Kč | 711,59 Kč |
| 250 | 6,27668 Kč | 1 569,17 Kč |
| 500 | 5,76572 Kč | 2 882,86 Kč |
| 1 000 | 5,34964 Kč | 5 349,64 Kč |
| 5 000 | 4,68006 Kč | 23 400,30 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |

