



SEW40-12HGBK | |
|---|---|
DigiKey Part Number | 4285-SEW40-12HGBK-ND |
Manufacturer | |
Manufacturer Product Number | SEW40-12HGBK |
Description | HOUSING FOR SEW CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Black 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.276" (7.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 105°C |
Pitch 0.156" (3.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 9,63500 Kč | 96,35 Kč |
| 25 | 8,40880 Kč | 210,22 Kč |
| 50 | 7,57480 Kč | 378,74 Kč |
| 100 | 6,83640 Kč | 683,64 Kč |
| 250 | 6,02808 Kč | 1 507,02 Kč |
| 500 | 5,53422 Kč | 2 767,11 Kč |
| 1 000 | 5,13233 Kč | 5 132,33 Kč |
| 5 000 | 4,48464 Kč | 22 423,20 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |

