



SC25-12HG | |
|---|---|
DigiKey Part Number | 4285-SC25-12HG-ND |
Manufacturer | |
Manufacturer Product Number | SC25-12HG |
Description | 2.5 MM W TO B CONNECTOR 12P HOUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Detent Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,22100 Kč | 42,21 Kč |
| 25 | 3,95600 Kč | 98,90 Kč |
| 50 | 3,76700 Kč | 188,35 Kč |
| 100 | 3,58650 Kč | 358,65 Kč |
| 250 | 3,36136 Kč | 840,34 Kč |
| 500 | 3,20052 Kč | 1 600,26 Kč |
| 1 000 | 3,04744 Kč | 3 047,44 Kč |
| 3 000 | 2,81989 Kč | 8 459,67 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

