



SC25-09HG | |
|---|---|
DigiKey Part Number | 4285-SC25-09HG-ND |
Manufacturer | |
Manufacturer Product Number | SC25-09HG |
Description | 2.5 MM W TO B CONNECTOR 9P HOUSI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Detent Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 25 | 3,00680 Kč | 75,17 Kč |
| 50 | 2,86420 Kč | 143,21 Kč |
| 100 | 2,72760 Kč | 272,76 Kč |
| 250 | 2,55672 Kč | 639,18 Kč |
| 500 | 2,43450 Kč | 1 217,25 Kč |
| 1 000 | 2,31818 Kč | 2 318,18 Kč |
| 3 000 | 2,14495 Kč | 6 434,85 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

