8 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm)
SC25-08HG
SC25-08HG

SC25-08HG

DigiKey Part Number
4285-SC25-08HG-ND
Manufacturer
Manufacturer Product Number
SC25-08HG
Description
2.5 MM W TO B CONNECTOR 8P HOUSI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.098" (2.50mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Detent Lock
Connector Type
Color
Black
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 364
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
103,17100 Kč31,71 Kč
252,97320 Kč74,33 Kč
502,83480 Kč141,74 Kč
1002,69820 Kč269,82 Kč
2502,52816 Kč632,04 Kč
5002,40680 Kč1 203,40 Kč
1 0002,29172 Kč2 291,72 Kč
3 0002,12066 Kč6 361,98 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč