



SB20-15HG | |
|---|---|
DigiKey Part Number | 4285-SB20-15HG-ND |
Manufacturer | |
Manufacturer Product Number | SB20-15HG |
Description | 2 MM W TO B CONNECTOR 15P HOUSIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,29900 Kč | 62,99 Kč |
| 25 | 5,90480 Kč | 147,62 Kč |
| 50 | 5,62320 Kč | 281,16 Kč |
| 100 | 5,35450 Kč | 535,45 Kč |
| 250 | 5,01852 Kč | 1 254,63 Kč |
| 500 | 4,77830 Kč | 2 389,15 Kč |
| 1 000 | 4,55006 Kč | 4 550,06 Kč |
| 3 000 | 4,21052 Kč | 12 631,56 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

