14 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm)
SB20-14HG
SB20-14HG

SB20-14HG

DigiKey Part Number
4285-SB20-14HG-ND
Manufacturer
Manufacturer Product Number
SB20-14HG
Description
2 MM W TO B CONNECTOR 14P HOUSIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Detent Lock
Color
Gray
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,66700 Kč26,67 Kč
252,49440 Kč62,36 Kč
502,37700 Kč118,85 Kč
1002,26360 Kč226,36 Kč
2502,12164 Kč530,41 Kč
5002,02042 Kč1 010,21 Kč
1 0001,92384 Kč1 923,84 Kč
3 0001,78014 Kč5 340,42 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč