11 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm)
SB20-11HG
SB20-11HG

SB20-11HG

DigiKey Part Number
4285-SB20-11HG-ND
Manufacturer
Manufacturer Product Number
SB20-11HG
Description
2 MM W TO B CONNECTOR 11P HOUSIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Detent Lock
Color
Gray
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,54100 Kč25,41 Kč
252,37680 Kč59,42 Kč
502,26360 Kč113,18 Kč
1002,15440 Kč215,44 Kč
2502,02000 Kč505,00 Kč
5001,92300 Kč961,50 Kč
1 0001,83124 Kč1 831,24 Kč
3 0001,69440 Kč5 083,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč